Direct
Similar

SMBJ54-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ54-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ54-E3/52 |
Description | TVS DIODE 54VWM 96.3VC DO214AA |
Customer Reference | |
Detailed Description | 96.3V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ54A-E3/52 | Vishay General Semiconductor - Diodes Division | 3.072 | SMBJ54A-E3/52GICT-ND | 0,48000 € | Direct |
| SMBJ54A | Littelfuse Inc. | 4.525 | SMBJ54ALFCT-ND | 0,42000 € | Similar |
| SMBJ54A | Taiwan Semiconductor Corporation | 12.551 | SMBJ54AFSCT-ND | 0,54000 € | Similar |
| SMBJ54AE3/TR13 | Microchip Technology | 0 | SMBJ54AE3/TR13-ND | 0,26177 € | Similar |





