
BZX84B7V5-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B7V5-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84B7V5-HE3-08CT-ND - Cut Tape (CT) 112-BZX84B7V5-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5-HE3-08 |
Description | DIODE ZENER 7.5V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B7V5-HE3_A-08TR-ND | 0,05038 € | MFR Recommended |
| BZX84C7V5 TR PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C7V5TRPBFREECT-ND | 0,47000 € | Similar |
| BZX84C7V5LT1G | onsemi | 405.395 | BZX84C7V5LT1GOSCT-ND | 0,14000 € | Similar |
| CMPZ5236B TR PBFREE | Central Semiconductor Corp | 11.887 | 1514-CMPZ5236BTRPBFREECT-ND | 0,36000 € | Similar |
| MMBZ5236B-7-F | Diodes Incorporated | 9.584 | MMBZ5236B-FDICT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07560 € | 7,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04346 € | 21,73 € |
| 1.000 | 0,03883 € | 38,83 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

