
SMBJ78CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMBJ78CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CAHM3_B/I |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB91CATR-ND | 0,11773 € | Similar |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20.159 | SMBJ75CAFSCT-ND | 0,60000 € | Similar |
| SMBJ78CA | Taiwan Semiconductor Corporation | 2.425 | SMBJ78CAFSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,21701 € | 1.388,86 € |
| Unit Price without VAT: | 0,21701 € |
|---|---|
| Unit Price with VAT: | 0,26258 € |



