Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ26A-E3/51 | |
|---|---|
DigiKey Part Number | SMBJ26A-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-E3/51 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26A-E3/52 | Vishay General Semiconductor - Diodes Division | 8.791 | SMBJ26A-E3/52GICT-ND | 0,44000 € | Direct |
| SMBJ26A-E3/5B | Vishay General Semiconductor - Diodes Division | 2.800 | SMBJ26A-E3/5BGICT-ND | 0,48000 € | Direct |
| SMBJ26A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ26A-M3/52-ND | 0,12535 € | Direct |
| SMBJ26A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ26A-M3/5B-ND | 0,11178 € | Direct |
| SMBJ26A | Taiwan Semiconductor Corporation | 12.883 | SMBJ26AFSCT-ND | 0,54000 € | Direct |










