
SMB8J24CAHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMB8J24CAHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SMB8J24CAHM3_B/H |
Description | TVS DIODE 24VWM 24VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J24CAHM3_B/H Models |
Category | Power - Peak Pulse 800W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26125 € | 783,75 € |
| Unit Price without VAT: | 0,26125 € |
|---|---|
| Unit Price with VAT: | 0,31611 € |

