Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMB8J16CA-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J16CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J16CA-E3/5B |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 30.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J16CA-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 30.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J16CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J16CA-M3/52-ND | 0,22486 € | Direct |
| SMB8J16CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J16CA-M3/5B-ND | 0,22486 € | Direct |
| SMB8J16CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J16CAHE3/52-ND | 0,00000 € | Direct |
| SMB8J16CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J16CAHE3/5B-ND | 0,00000 € | Direct |
| P6SMB18CA | Taiwan Semiconductor Corporation | 5.489 | 1801-P6SMB18CACT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,20496 € | 655,87 € |
| Unit Price without VAT: | 0,20496 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |











