Direct
Similar
Similar
Similar
Similar
Similar

SMB8J15CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J15CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J15CAHE3/5B |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Customer Reference | |
Detailed Description | 24.4V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J15CA-E3/52-ND | 0,20447 € | Direct |
| SMBJ15CA | Littelfuse Inc. | 98.388 | SMBJ15CALFCT-ND | 0,46000 € | Similar |
| SMBJ15CA | Bourns Inc. | 0 | SMBJ15CABCT-ND | 0,51000 € | Similar |
| SMBJ15CA | Taiwan Semiconductor Corporation | 7.827 | SMBJ15CAFSCT-ND | 0,60000 € | Similar |
| SMBJ15CA | Semtech Corporation | 3.000 | 600-SMBJ15CACT-ND | 1,02000 € | Similar |










