Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J10A-E3/5B | |
|---|---|
DigiKey Part Number | SMB10J10A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J10A-E3/5B |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 58.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.8A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SACB10 | Littelfuse Inc. | 13.170 | SACB10CT-ND | 0,93000 € | Similar |
| SMBJ10A | Littelfuse Inc. | 33.610 | SMBJ10ALFCT-ND | 0,42000 € | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8.083 | SMBJ10AFSCT-ND | 0,54000 € | Similar |
| SMBJ10A | Semtech Corporation | 2.990 | 600-SMBJ10ACT-ND | 0,65000 € | Similar |
| SMBJ10A | Bourns Inc. | 13.046 | SMBJ10ABCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,19895 € | 636,64 € |
| Unit Price without VAT: | 0,19895 € |
|---|---|
| Unit Price with VAT: | 0,24073 € |











