
SMAJ78CAHM3_A/H | |
|---|---|
DigiKey Part Number | SMAJ78CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ78CAHM3_A/H |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA91CA | Taiwan Semiconductor Corporation | 7.450 | 1801-P4SMA91CACT-ND | 0,46000 € | Similar |
| SMAJ75CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ75CATR-ND | 0,08384 € | Similar |
| SMAJ78CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ78CATR-ND | 0,08384 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,13049 € | 1.174,41 € |
| Unit Price without VAT: | 0,13049 € |
|---|---|
| Unit Price with VAT: | 0,15789 € |


