SMAJ51HE3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.500
Unit Price: 0,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 68.375
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
Image for SMAJ51HE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ51HE3/5A

DigiKey Part Number
SMAJ51HE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ51HE3/5A
Description
TVS DIODE 51VWM 91.1VC DO214AC
Customer Reference
Detailed Description
91.1V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
91.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA51ALittelfuse Inc.4.50018-P4SMA51ACT-ND0,59000 €Similar
SMAJ51ALittelfuse Inc.68.375SMAJ51ALFCT-ND0,40000 €Similar
SMAJ51AE3/TR13Microchip Technology0SMAJ51AE3/TR13-ND0,15706 €Similar
SMAJ51E3/TR13Microchip Technology0SMAJ51E3/TR13-ND0,15706 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types