Direct
Similar
Similar
Similar
Similar
Similar

SMAJ24C-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ24C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ24C-E3/5A |
Description | TVS DIODE 24VWM 43VC DO214AC |
Customer Reference | |
Detailed Description | 43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CA-E3/5A | Vishay General Semiconductor - Diodes Division | 8.054 | SMAJ24CA-E3/5AGICT-ND | 0,48000 € | Direct |
| SMAJ24CA | Littelfuse Inc. | 50.762 | SMAJ24CALFCT-ND | 0,41000 € | Similar |
| SMAJ24CA-13-F | Diodes Incorporated | 57.173 | SMAJ24CA-FDICT-ND | 0,47000 € | Similar |
| SMAJ24CA-TR | STMicroelectronics | 13.137 | 497-12052-1-ND | 0,70000 € | Similar |
| SMAJ24CE3/TR13 | Microchip Technology | 0 | SMAJ24CE3/TR13-ND | 0,15706 € | Similar |







