Direct
Similar
Similar
Similar

SMA5J26CHE3/61 | |
|---|---|
DigiKey Part Number | SMA5J26CHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J26CHE3/61 |
Description | TVS DIODE 26VWM 46.6VC DO214AC |
Customer Reference | |
Detailed Description | 46.6V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26CE3/TR13 | Microchip Technology | 0 | SMAJ26CE3/TR13-ND | 0,15706 € | Direct |
| SM4T30CAY | STMicroelectronics | 2.354 | 497-10919-1-ND | 1,36000 € | Similar |
| SMA6J26CA-TR | STMicroelectronics | 2.879 | 497-5930-1-ND | 0,88000 € | Similar |
| SMAJ26CA | Bourns Inc. | 0 | 118-SMAJ26CACT-ND | 0,49000 € | Similar |
| SMAJ26CA | KYOCERA AVX | 4.459 | 478-SMAJ26CACT-ND | 0,54000 € | Similar |






