SMA5J17HE3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 38.811
Unit Price: 0,44000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.318
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
Image for SMA5J17HE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J17HE3/5A

DigiKey Part Number
SMA5J17HE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J17HE3/5A
Description
TVS DIODE 17VWM 30.5VC DO214AC
Customer Reference
Detailed Description
30.5V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ17ABourns Inc.38.811SMAJ17ABCT-ND0,44000 €Similar
SMAJ17ALittelfuse Inc.4.318SMAJ17ALFCT-ND0,41000 €Similar
SMAJ17AE3/TR13Microchip Technology0SMAJ17AE3/TR13-ND0,15706 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types