SMA5J14C-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14227 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 24.600
Unit Price: 0,41000 €
Datasheet

Similar


Bourns Inc.
In Stock: 48.530
Unit Price: 0,49000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08030 €
Datasheet
Image for SMA5J14C-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J14C-E3/61

DigiKey Part Number
SMA5J14C-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J14C-E3/61
Description
TVS DIODE 14VWM 25.8VC DO214AC
Customer Reference
Detailed Description
25.8V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J14CA-E3/61Vishay General Semiconductor - Diodes Division0SMA5J14CA-E3/61-ND0,14227 €Direct
SMAJ14CE3/TR13Microchip Technology0SMAJ14CE3/TR13-ND0,15706 €Direct
SMAJ14CALittelfuse Inc.24.600SMAJ14CALFCT-ND0,41000 €Similar
SMAJ14CABourns Inc.48.530SMAJ14CABCT-ND0,49000 €Similar
TV04A140JB-GComchip Technology0TV04A140JB-G-ND0,08030 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types