Direct
Direct
Similar

SMA5J14C-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J14C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J14C-E3/5A |
Description | TVS DIODE 14VWM 25.8VC DO214AC |
Customer Reference | |
Detailed Description | 25.8V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J14CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J14CA-E3/5A-ND | 0,12992 € | Direct |
| SMAJ14CE3/TR13 | Microchip Technology | 0 | SMAJ14CE3/TR13-ND | 0,15706 € | Direct |
| SMAJ14CA | Littelfuse Inc. | 24.600 | SMAJ14CALFCT-ND | 0,41000 € | Similar |
| SMAJ14CA | Bourns Inc. | 48.530 | SMAJ14CABCT-ND | 0,49000 € | Similar |
| TV04A140JB-G | Comchip Technology | 0 | TV04A140JB-G-ND | 0,08030 € | Similar |




