
SM5S13CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM5S13CAHM3/ITR-ND - Tape & Reel (TR) 112-SM5S13CAHM3/ICT-ND - Cut Tape (CT) 112-SM5S13CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S13CAHM3/I |
Description | TVS DIODE 13VWM 21.5VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 167A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 167A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,56200 € | 25,62 € |
| 100 | 1,80690 € | 180,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,42209 € | 1.066,57 € |
| 1.500 | 1,32865 € | 1.992,98 € |
| 2.250 | 1,28106 € | 2.882,39 € |
| 3.750 | 1,24478 € | 4.667,93 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,70690 € |

