


SM15T150CA-E3/9AT | |
|---|---|
DigiKey Part Number | SM15T150CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T150CA-E3/9AT |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T150CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T150CAHE3/57T-ND | 0,00000 € | Direct |
| SM15T150CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T150CAHE3/9AT-ND | 0,00000 € | Direct |
| SM15T150CA | STMicroelectronics | 1.418 | 497-SM15T150CACT-ND | 1,40000 € | Direct |
| 1.5SMC150CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC150CATR-ND | 0,20153 € | Similar |
| 1.5SMC150CA | Bourns Inc. | 183 | 118-1.5SMC150CACT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,25161 € | 880,63 € |
| 7.000 | 0,23309 € | 1.631,63 € |
| 10.500 | 0,22365 € | 2.348,32 € |
| 17.500 | 0,21779 € | 3.811,33 € |
| Unit Price without VAT: | 0,25161 € |
|---|---|
| Unit Price with VAT: | 0,30445 € |








