Direct
Similar
Similar
Similar



SM15T12A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T12A-E3/57TGITR-ND - Tape & Reel (TR) SM15T12A-E3/57TGICT-ND - Cut Tape (CT) SM15T12A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T12A-E3/57T |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM15T12A-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 90A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T12AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T12AHE3/9AT-ND | 0,00000 € | Direct |
| 1.5SMC12A | Littelfuse Inc. | 1.984 | 1.5SMC12ACT-ND | 0,88000 € | Direct |
| SM15T12A | STMicroelectronics | 5.038 | 497-3715-1-ND | 1,30000 € | Direct |
| SM15T12AY | STMicroelectronics | 30 | 497-11774-1-ND | 1,44000 € | Direct |
| 1.5SMC12A/TR13 | YAGEO | 0 | 13-1.5SMC12A/TR13TR-ND | 0,12501 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35490 € | 35,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,25239 € | 214,53 € |
| 1.700 | 0,22925 € | 389,73 € |
| 2.550 | 0,21745 € | 554,50 € |
| 4.250 | 0,20419 € | 867,81 € |
| 5.950 | 0,19633 € | 1.168,16 € |
| 8.500 | 0,18870 € | 1.603,95 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |







