Similar

SGL41-50-E3/96 | |
|---|---|
DigiKey Part Number | SGL41-50-E3/96GITR-ND - Tape & Reel (TR) SGL41-50-E3/96GICT-ND - Cut Tape (CT) SGL41-50-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL41-50-E3/96 |
Description | DIODE SCHOTTKY 50V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AB (GL41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819UR-1 | Microchip Technology | 2.883 | 1N5819UR-1-ND | 4,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42734 € | 1.282,02 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |


