


SE20FG-M3/H | |
|---|---|
DigiKey Part Number | 112-SE20FG-M3/HTR-ND - Tape & Reel (TR) 112-SE20FG-M3/HCT-ND - Cut Tape (CT) 112-SE20FG-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20FG-M3/H |
Description | DIODE STANDARD 400V 1.7A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.7A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 920 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1.7A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19450 € | 19,45 € |
| 500 | 0,14632 € | 73,16 € |
| 1.000 | 0,13077 € | 130,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11099 € | 332,97 € |
| 6.000 | 0,10102 € | 606,12 € |
| 9.000 | 0,09594 € | 863,46 € |
| 15.000 | 0,09022 € | 1.353,30 € |
| 21.000 | 0,08684 € | 1.823,64 € |
| 30.000 | 0,08355 € | 2.506,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

