Direct
Similar
Similar
Similar

SA78AHE3/73 | |
|---|---|
DigiKey Part Number | SA78AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA78AHE3/73 |
Description | TVS DIODE 78VWM 126VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA78A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA78A-E3/73-ND | 0,26460 € | Direct |
| SA78A-AP | MCC (Micro Commercial Components) | 0 | 353-SA78A-AP-ND | 0,00000 € | Direct |
| SA78A-BP | MCC (Micro Commercial Components) | 0 | 353-SA78A-BP-ND | 0,00000 € | Direct |
| P5KE78A-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE78A-AP-ND | 0,00000 € | Similar |
| P5KE78A-BP | MCC (Micro Commercial Components) | 0 | 353-P5KE78A-BP-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28409 € | 1.136,36 € |
| Unit Price without VAT: | 0,28409 € |
|---|---|
| Unit Price with VAT: | 0,34375 € |




