Direct

SA54C-E3/54 | |
|---|---|
DigiKey Part Number | SA54C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA54C-E3/54 |
Description | TVS DIODE 54VWM 96.3VC DO204AC |
Customer Reference | |
Detailed Description | 96.3V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA54CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA54CA-E3/54-ND | 0,20706 € | Direct |
| SA54CA | Littelfuse Inc. | 7.428 | 18-SA54CACT-ND | 0,72000 € | Similar |



