SA45AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28991 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.388
Unit Price: 0,67000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.675
Unit Price: 0,76000 €
Datasheet
72.7V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA45AHE3/73

DigiKey Part Number
SA45AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA45AHE3/73
Description
TVS DIODE 45VWM 72.7VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
72.7V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA45A-E3/73Vishay General Semiconductor - Diodes Division0SA45A-E3/73-ND0,28991 €Direct
SA45ALittelfuse Inc.6.38818-SA45ACT-ND0,67000 €Similar
SAC45Littelfuse Inc.3.675SAC45CT-ND0,76000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,28409 €1.136,36 €
Unit Price without VAT:0,28409 €
Unit Price with VAT:0,34375 €