
SA18-E3/54 | |
|---|---|
DigiKey Part Number | SA18-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA18-E3/54 |
Description | TVS DIODE 18VWM 32.2VC DO204AC |
Customer Reference | |
Detailed Description | 32.2V Clamp 15.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18A-E3/54 | Vishay General Semiconductor - Diodes Division | 4.037 | SA18A-E3/54GICT-ND | 0,82000 € | Direct |
| LCE18A | Littelfuse Inc. | 0 | LCE18ACT-ND | 0,86000 € | Similar |
| SAC18 | Littelfuse Inc. | 2.656 | SAC18CT-ND | 0,76000 € | Similar |




