SA16AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26460 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.861
Unit Price: 0,65000 €
Datasheet
26V Clamp 19.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA16AHE3/73

DigiKey Part Number
SA16AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA16AHE3/73
Description
TVS DIODE 16VWM 26VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 19.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.2A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA16A-E3/73Vishay General Semiconductor - Diodes Division0SA16A-E3/73-ND0,26460 €Direct
SA16ALittelfuse Inc.10.861SA16ALFCT-ND0,65000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,28409 €1.136,36 €
Unit Price without VAT:0,28409 €
Unit Price with VAT:0,34375 €