


S8CM-M3/I | |
|---|---|
DigiKey Part Number | S8CM-M3/IGITR-ND - Tape & Reel (TR) S8CM-M3/IGICT-ND - Cut Tape (CT) S8CM-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8CM-M3/I |
Description | DIODE STANDARD 1000V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,52540 € | 52,54 € |
| 500 | 0,41040 € | 205,20 € |
| 1.000 | 0,37338 € | 373,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32072 € | 1.122,52 € |
| 7.000 | 0,29794 € | 2.085,58 € |
| 10.500 | 0,28634 € | 3.006,57 € |
| 17.500 | 0,27331 € | 4.782,93 € |
| 24.500 | 0,26560 € | 6.507,20 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

