


S3K-E3/9AT | |
|---|---|
DigiKey Part Number | 112-S3K-E3/9ATTR-ND - Tape & Reel (TR) 112-S3K-E3/9ATCT-ND - Cut Tape (CT) 112-S3K-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K-E3/9AT |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH310S | STMicroelectronics | 8.404 | 497-8053-1-ND | 0,76000 € | Direct |
| S3K-13-F | Diodes Incorporated | 144.218 | S3K-FDICT-ND | 0,57000 € | Upgrade |
| S10K | Switchcraft Inc. | 720 | SC1949-ND | 10,38000 € | Similar |
| S3K | Diotec Semiconductor | 2.673 | 4878-S3KCT-ND | 0,27000 € | Similar |
| S3M-13-F | Diodes Incorporated | 15.905 | S3M-FDICT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25790 € | 25,79 € |
| 500 | 0,19596 € | 97,98 € |
| 1.000 | 0,17601 € | 176,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14759 € | 516,56 € |
| 7.000 | 0,13528 € | 946,96 € |
| 10.500 | 0,12900 € | 1.354,50 € |
| 17.500 | 0,12196 € | 2.134,30 € |
| 24.500 | 0,11779 € | 2.885,86 € |
| 35.000 | 0,11373 € | 3.980,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

