Similar
Similar
Similar



S3J-M3/9AT | |
|---|---|
DigiKey Part Number | S3J-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3J-M3/9AT |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR360SHM6G | Taiwan Semiconductor Corporation | 0 | MUR360SHM6G-ND | 0,00000 € | Similar |
| S3J | Diotec Semiconductor | 277 | 4878-S3JCT-ND | 0,27000 € | Similar |
| UFS360J/TR13 | Microchip Technology | 0 | UFS360J/TR13-ND | 2,27739 € | Similar |
| UFS360JE3/TR13 | Microchip Technology | 0 | UFS360JE3/TR13-ND | 1,13870 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,16989 € | 1.783,85 € |
| Unit Price without VAT: | 0,16989 € |
|---|---|
| Unit Price with VAT: | 0,20557 € |




