S2B/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.730
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.262
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 3.431
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 174.856
Unit Price: 0,36000 €
Datasheet
Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2B/54

DigiKey Part Number
S2B/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2B/54
Description
DIODE STANDARD 100V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes