


S1PJHM3/84A | |
|---|---|
DigiKey Part Number | 112-S1PJHM3/84ATR-ND - Tape & Reel (TR) 112-S1PJHM3/84ACT-ND - Cut Tape (CT) 112-S1PJHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PJHM3/84A |
Description | DIODE STANDARD 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18580 € | 18,58 € |
| 500 | 0,13958 € | 69,79 € |
| 1.000 | 0,12465 € | 124,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10566 € | 316,98 € |
| 6.000 | 0,09609 € | 576,54 € |
| 9.000 | 0,09120 € | 820,80 € |
| 15.000 | 0,08572 € | 1.285,80 € |
| 21.000 | 0,08247 € | 1.731,87 € |
| 30.000 | 0,07931 € | 2.379,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


