


S10CJ-M3/I | |
|---|---|
DigiKey Part Number | 112-S10CJ-M3/ITR-ND - Tape & Reel (TR) 112-S10CJ-M3/ICT-ND - Cut Tape (CT) 112-S10CJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10CJ-M3/I |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 79pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,53850 € | 53,85 € |
| 500 | 0,42104 € | 210,52 € |
| 1.000 | 0,38322 € | 383,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32945 € | 1.153,08 € |
| 7.000 | 0,30619 € | 2.143,33 € |
| 10.500 | 0,29435 € | 3.090,68 € |
| 17.500 | 0,28104 € | 4.918,20 € |
| 24.500 | 0,27335 € | 6.697,07 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

