RS1B/11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,07399 €
Datasheet

Direct


onsemi
In Stock: 11.065
Unit Price: 0,45000 €
Datasheet

Upgrade


onsemi
In Stock: 5.480
Unit Price: 0,63000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 59.768
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 135.651
Unit Price: 0,97000 €
Datasheet

Similar


onsemi
In Stock: 221.764
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 540.284
Unit Price: 0,44000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.160
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 44.535
Unit Price: 0,53000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99.656
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.338
Unit Price: 0,71000 €
Datasheet
Image for RS1B/11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1B/11

DigiKey Part Number
RS1B/11GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1B/11
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes