
RGP15M-E3/54 | |
|---|---|
DigiKey Part Number | RGP15M-E3/54GITR-ND - Tape & Reel (TR) RGP15M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP15M-E3/54 |
Description | DIODE STD 1000V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV38-TR | Vishay General Semiconductor - Diodes Division | 31.355 | BYV38GICT-ND | 2,08000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03100 € | 10,31 € |
| 100 | 0,69150 € | 69,15 € |
| 500 | 0,54612 € | 273,06 € |
| 1.000 | 0,49937 € | 499,37 € |
| 2.000 | 0,46046 € | 920,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42697 € | 1.707,88 € |
| 8.000 | 0,39917 € | 3.193,36 € |
| 12.000 | 0,38502 € | 4.620,24 € |
| 20.000 | 0,37619 € | 7.523,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

