
P6SMB9.1CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB9.1CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CAHE3_B/H |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 44.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB9.1CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB9.1CATR-ND | 0,12883 € | Similar |
| SMBJ7.5CA | Taiwan Semiconductor Corporation | 6.430 | 1801-SMBJ7.5CACT-ND | 0,60000 € | Similar |
| SMBJ8V0CA | Taiwan Semiconductor Corporation | 6.000 | SMBJ8V0CACT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19345 € | 1.160,70 € |
| Unit Price without VAT: | 0,19345 € |
|---|---|
| Unit Price with VAT: | 0,23407 € |



