Image for BZG03B10-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B10-M3-08

DigiKey Part Number
112-BZG03B10-M3-08TR-ND - Tape & Reel (TR)
112-BZG03B10-M3-08CT-ND - Cut Tape (CT)
112-BZG03B10-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03B10-M3-08
Description
DIODE ZENER 10V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 7.5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69700 €6,97 €
1000,45860 €45,86 €
5000,35626 €178,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,30650 €459,75 €
3.0000,28144 €844,32 €
4.5000,26867 €1.209,02 €
7.5000,25433 €1.907,47 €
10.5000,24583 €2.581,22 €
15.0000,23757 €3.563,55 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,34310 €