
P6SMB250A-M3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB250A-M3/52CT-ND - Cut Tape (CT) 112-P6SMB250A-M3/52TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB250A-M3/52 |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.74A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.74A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,44170 € | 44,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,32331 € | 242,48 € |
| 1.500 | 0,29447 € | 441,71 € |
| 2.250 | 0,27976 € | 629,46 € |
| 3.750 | 0,26324 € | 987,15 € |
| 5.250 | 0,25345 € | 1.330,61 € |
| 7.500 | 0,24394 € | 1.829,55 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

