
P6SMB160AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-P6SMB160AHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB160AHM3_B/I |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,16361 € | 1.570,66 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19797 € |



