Direct
Similar
Similar

P6KE250CA-E3/73 | |
|---|---|
DigiKey Part Number | P6KE250CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA-E3/73 |
Description | TVS DIODE 214VWM 344VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE250CA-B | Littelfuse Inc. | 2.934 | P6KE250CA-BLF-ND | 0,75000 € | Direct |
| P6KE250CA | Taiwan Semiconductor Corporation | 0 | P6KE250CAFSTR-ND | 0,21229 € | Similar |
| P6KE250CA | Littelfuse Inc. | 74 | P6KE250CACT-ND | 0,92000 € | Similar |
| P6KE250CA-G | Comchip Technology | 0 | P6KE250CA-G-ND | 0,26177 € | Similar |
| P6KE250CA-HF | Comchip Technology | 0 | P6KE250CA-HF-ND | 0,25092 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54069 € | 1.081,38 € |
| 4.000 | 0,50383 € | 2.015,32 € |
| 6.000 | 0,49772 € | 2.986,32 € |
| Unit Price without VAT: | 0,54069 € |
|---|---|
| Unit Price with VAT: | 0,65423 € |





