
P4SMA6.8CA-M3/61 | |
|---|---|
DigiKey Part Number | P4SMA6.8CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8CA-M3/61 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA6.8CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA6.8CA-E3/61GICT-ND | 0,48000 € | Direct |
| P4SMA6.8CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA6.8CAHE3/61-ND | 0,00000 € | Direct |
| P4SMA6.8CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA6.8CACT-ND | 0,46000 € | Similar |
| P4SMA6.8CA | Littelfuse Inc. | 137 | F4168CT-ND | 0,61000 € | Similar |
| P4SMAJ5.0CA | Diotec Semiconductor | 5.139 | 4878-P4SMAJ5.0CACT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,11501 € | 1.035,09 € |
| Unit Price without VAT: | 0,11501 € |
|---|---|
| Unit Price with VAT: | 0,13916 € |




