
P4SMA51CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA51CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA51CA-E3/61GICT-ND - Cut Tape (CT) P4SMA51CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA51CA-E3/61 |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14110 € | 70,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,11513 € | 207,23 € |
| 3.600 | 0,10416 € | 374,98 € |
| 5.400 | 0,09856 € | 532,22 € |
| 9.000 | 0,09227 € | 830,43 € |
| 12.600 | 0,08855 € | 1.115,73 € |
| 18.000 | 0,08492 € | 1.528,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

