
P4SMA43CA-M3/61 | |
|---|---|
DigiKey Part Number | P4SMA43CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA43CA-M3/61 |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA43CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA43CA-E3/61GICT-ND | 0,48000 € | Direct |
| P4SMA43CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA43CAHE3/5A-ND | 0,00000 € | Direct |
| P4SMA43CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA43CAHE3/61-ND | 0,00000 € | Direct |
| P4SMA43CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA43CATR-ND | 0,08384 € | Similar |
| SMAJ36CA | Taiwan Semiconductor Corporation | 7.222 | 1801-SMAJ36CACT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10248 € | 922,32 € |
| Unit Price without VAT: | 0,10248 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |


