Similar

P4SMA400A-M3/5A | |
|---|---|
DigiKey Part Number | P4SMA400A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA400A-M3/5A |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 550mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA400 | Littelfuse Inc. | 0 | P4SMA400-ND | 0,14818 € | Similar |
| SMAJP4KE400A-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJP4KE400A-TP-ND | 0,14603 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13586 € | 1.018,95 € |
| Unit Price without VAT: | 0,13586 € |
|---|---|
| Unit Price with VAT: | 0,16439 € |



