
P4SMA100AHE3_A/H | |
|---|---|
DigiKey Part Number | P4SMA100AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA100AHE3_A/H |
Description | TVS DIODE 85.5VWM 137V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA100A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA100ATR-ND | 0,06802 € | Similar |
| SMAJ85A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ85ATR-ND | 0,06450 € | Similar |
| SMAJ90A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ90ACT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,10417 € | 750,02 € |
| Unit Price without VAT: | 0,10417 € |
|---|---|
| Unit Price with VAT: | 0,12605 € |


