P4SMA100A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9.435
Unit Price: 0,57000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06802 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06450 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,34000 €
Datasheet
Image for P4SMA100A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA100A-E3/5A

DigiKey Part Number
P4SMA100A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA100A-E3/5A
Description
TVS DIODE 85.5VWM 137V DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA100A-E3/5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA100ALittelfuse Inc.9.435P4SMA100ACT-ND0,57000 €Direct
P4SMA100ATaiwan Semiconductor Corporation01801-P4SMA100ATR-ND0,06802 €Direct
SMAJ85ATaiwan Semiconductor Corporation01801-SMAJ85ATR-ND0,06450 €Similar
SMAJ90ATaiwan Semiconductor Corporation01801-SMAJ90ACT-ND0,34000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,08011 €600,83 €
15.0000,07347 €1.102,05 €
22.5000,07009 €1.577,03 €
37.5000,06629 €2.485,88 €
52.5000,06403 €3.361,58 €
75.0000,06185 €4.638,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08011 €
Unit Price with VAT:0,09693 €