
P4KE7.5A-E3/73 | |
|---|---|
DigiKey Part Number | P4KE7.5A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE7.5A-E3/73 |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE7.5A-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | P4KE7.5A-E3/53-ND | 0,27740 € | Direct |
| P4KE7.5AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE7.5AHE3/73-ND | 0,26831 € | Direct |
| P4KE7.5A | Littelfuse Inc. | 1.153 | P4KE7.5ACT-ND | 0,48000 € | Direct |
| P4KE7.5A-G | Comchip Technology | 0 | P4KE7.5A-G-ND | 0,10296 € | Direct |
| P4KE7.5A-B | Littelfuse Inc. | 0 | P4KE7.5A-B-ND | 0,16140 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24580 € | 737,40 € |
| Unit Price without VAT: | 0,24580 € |
|---|---|
| Unit Price with VAT: | 0,29742 € |




