
ZPY68-TR | |
|---|---|
DigiKey Part Number | 112-ZPY68-TR-ND - Tape & Reel (TR) 112-ZPY68-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY68-TR |
Description | DIODE ZENER 68V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 51 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 65 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,19064 € | 95,32 € |
| 1.000 | 0,17115 € | 171,15 € |
| 2.000 | 0,15473 € | 309,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13694 € | 684,70 € |
| 10.000 | 0,12594 € | 1.259,40 € |
| 15.000 | 0,12033 € | 1.804,95 € |
| 25.000 | 0,11403 € | 2.850,75 € |
| 35.000 | 0,11031 € | 3.860,85 € |
| 50.000 | 0,10668 € | 5.334,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

