
MSX1PJHM3/89A | |
|---|---|
DigiKey Part Number | MSX1PJHM3/89AGITR-ND - Tape & Reel (TR) MSX1PJHM3/89AGICT-ND - Cut Tape (CT) MSX1PJHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSX1PJHM3/89A |
Description | DIODE STANDARD 600V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 960 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15160 € | 15,16 € |
| 500 | 0,11318 € | 56,59 € |
| 1.000 | 0,10072 € | 100,72 € |
| 2.000 | 0,09024 € | 180,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,08004 € | 360,18 € |
| 9.000 | 0,07282 € | 655,38 € |
| 13.500 | 0,06913 € | 933,25 € |
| 22.500 | 0,06500 € | 1.462,50 € |
| 31.500 | 0,06254 € | 1.970,01 € |
| 45.000 | 0,06016 € | 2.707,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

