12V Clamp 12.5A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMP7.0A-M3/89A

DigiKey Part Number
MSMP7.0A-M3/89AGITR-ND - Tape & Reel (TR)
MSMP7.0A-M3/89AGICT-ND - Cut Tape (CT)
MSMP7.0A-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMP7.0A-M3/89A
Description
TVS DIODE 7VWM 12VC DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12V Clamp 12.5A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.5A
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-219AD
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16300 €1,63 €
1000,10200 €10,20 €
5000,07514 €37,57 €
1.0000,06647 €66,47 €
2.0000,05915 €118,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,05202 €234,09 €
9.0000,04697 €422,73 €
13.5000,04439 €599,26 €
22.5000,04150 €933,75 €
31.5000,03978 €1.253,07 €
45.0000,03811 €1.714,95 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €