Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5254C-HE3-18 | |
|---|---|
DigiKey Part Number | MMBZ5254C-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5254C-HE3-18 |
Description | DIODE ZENER 27V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 41 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT55C27-G | Comchip Technology | 0 | CZRT55C27-G-ND | 0,05497 € | Similar |
| MMBZ5254BLT1G | onsemi | 1.176 | MMBZ5254BLT1GOSCT-ND | 0,14000 € | Similar |
| MMBZ5254BS-7-F | Diodes Incorporated | 7.622 | 1034-MMBZ5254BS-FDICT-ND | 0,21000 € | Similar |
| SZBZX84B27LT1G | onsemi | 2.965 | 488-SZBZX84B27LT1GCT-ND | 0,20000 € | Similar |
| SZBZX84C27LT1G | onsemi | 2.328 | SZBZX84C27LT1GOSCT-ND | 0,14000 € | Similar |




