Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4702-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ4702-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4702-HE3-08 |
Description | DIODE ZENER 15V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15LT1G | onsemi | 0 | BZX84B15LT1GOSCT-ND | 0,18000 € | Similar |
| CMPZ5245B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5245BBKPBFREE-ND | 0,05756 € | Similar |
| CZRT5245B-G | Comchip Technology | 0 | CZRT5245B-G-ND | 0,04005 € | Similar |
| CZRT55C15-G | Comchip Technology | 0 | CZRT55C15-G-ND | 0,05497 € | Similar |
| DDZX15-7 | Diodes Incorporated | 518 | DDZX15-7DICT-ND | 0,20000 € | Similar |






